842-038-541-103

Heilind Number:EDA842-038-541-103
Manufacturer:EDAC
Manufacturer Number:842-038-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliability in demanding environments, this connector features a single row with 38 positions and a pitch of .1 inches for seamless integration. The rugged housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability even in extreme temperatures ranging from -40 to 105 °C. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission at up to 3 A. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Trust in our connector for secure and high-performance board-to-board connections in your electronic applications.