842-038-541-104

Heilind Number:EDA842-038-541-104
Manufacturer:EDAC
Manufacturer Number:842-038-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 38 positions, it ensures seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Trust in our connector for stable and high-speed data transfer in your PCB assemblies.