842-038-541-107

Heilind Number:EDA842-038-541-107
Manufacturer:EDAC
Manufacturer Number:842-038-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-107

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contact material, it ensures both durability and efficient conductivity. With a single row layout and 38 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding environments, this connector is a reliable choice for your PCB assembly needs. Explore our range of connectors for more solutions in the Products category.