842-038-541-112

Heilind Number:EDA842-038-541-112
Manufacturer:EDAC
Manufacturer Number:842-038-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures secure and efficient connectivity. Boasting a single row with 38 positions, it offers ample versatility for your PCB layouts. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its convenience and functionality. Perfect for various applications in the electronics industry, this connector is a must-have for any professional setup.