842-038-541-201

Heilind Number:EDA842-038-541-201
Manufacturer:EDAC
Manufacturer Number:842-038-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a pitch of .1 inches and two rows of 38 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable power transmission, while an amperage of 3A meets your power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you need straight or right-angle mounting, this connector is versatile and efficient. Elevate your connectivity solutions with this essential component for your projects.