842-038-541-202

Heilind Number:EDA842-038-541-202
Manufacturer:EDAC
Manufacturer Number:842-038-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-202

Detailed Description

Experience reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a must-have for your electronic projects. Its vibrant Green color adds a touch of style while its durable UL 94V-0 Diallyl Phthalate housing ensures longevity. With a 3A amperage rating and Copper Alloy contacts, it guarantees secure power transmission. Featuring two rows and 38 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a perfect choice for seamless board-to-board connections. Upgrade your setup with this essential component and experience enhanced performance like never before.