842-038-541-203

Heilind Number:EDA842-038-541-203
Manufacturer:EDAC
Manufacturer Number:842-038-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-203

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in vibrant green. Designed for reliable performance, this connector boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and a copper alloy contact material, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the 38 positions cater to a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your board-to-board PCB connections. Enhance your setup with this essential component.