842-038-541-207

Heilind Number:EDA842-038-541-207
Manufacturer:EDAC
Manufacturer Number:842-038-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-207

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Built for durability and performance, it boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 38 positions, this connector allows for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1" pitch and .2" row spacing offer optimal compatibility. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable component for your electronic assemblies.