842-038-541-208

Heilind Number:EDA842-038-541-208
Manufacturer:EDAC
Manufacturer Number:842-038-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in demanding conditions. With two rows and 38 positions, it offers ample connectivity options for your PCB projects. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its straight mount orientation makes installation easy and efficient. Upgrade your board-to-board connections with this essential component.