842-038-541-212

Heilind Number:EDA842-038-541-212
Manufacturer:EDAC
Manufacturer Number:842-038-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-541-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for reliability even in extreme conditions, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate. With two rows and 38 positions, it offers ample connectivity for your PCB boards. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your device performance with this essential component.