842-038-542-101

Heilind Number:EDA842-038-542-101
Manufacturer:EDAC
Manufacturer Number:842-038-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 38 positions, it offers seamless connectivity for your PCB projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, and the vibrant green color adds a touch of visual distinction to your setup. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.