842-038-542-102

Heilind Number:EDA842-038-542-102
Manufacturer:EDAC
Manufacturer Number:842-038-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for precision, this connector boasts a single row housing with 38 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability even in high-temperature environments, with a wide operating range from -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Whether for industrial or commercial applications, its straight mount orientation provides flexibility in installation. Upgrade your electronic assemblies with this essential component, a testament to quality and performance in every connection.