842-038-542-103

Heilind Number:EDA842-038-542-103
Manufacturer:EDAC
Manufacturer Number:842-038-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-103

Detailed Description

Discover our high temp card edge connector, a must-have component for your electronic projects. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 38 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Trust in our quality product to streamline your board-to-board connections with precision and ease.