842-038-542-104

Heilind Number:EDA842-038-542-104
Manufacturer:EDAC
Manufacturer Number:842-038-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-104

Detailed Description

Upgrade your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact pitch of .1 inches and a single row design accommodating 38 positions, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for applications where precision and durability are paramount, this connector guarantees efficient board-to-board connectivity.