842-038-542-108

Heilind Number:EDA842-038-542-108
Manufacturer:EDAC
Manufacturer Number:842-038-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even under extreme conditions. With a single row layout and 38 positions, it offers seamless integration for your PCB connections. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver consistent and secure board-to-board connectivity in demanding settings. Elevate your connectivity solutions with this essential component.