842-038-542-112

Heilind Number:EDA842-038-542-112
Manufacturer:EDAC
Manufacturer Number:842-038-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row design and 38 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees excellent conductivity, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our full range of PCB connectors for more high-quality solutions.