842-038-542-201

Heilind Number:EDA842-038-542-201
Manufacturer:EDAC
Manufacturer Number:842-038-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of 38 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can count on seamless connectivity for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.