842-038-542-208

Heilind Number:EDA842-038-542-208
Manufacturer:EDAC
Manufacturer Number:842-038-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-208

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A for seamless power transmission. The .1-inch pitch and .2-inch row spacing accommodate 38 positions, facilitating efficient data transfer. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Experience high-quality connectivity with our Card Edge Connector.