842-038-544-102

Heilind Number:EDA842-038-544-102
Manufacturer:EDAC
Manufacturer Number:842-038-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-544-102

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust amperage of 3 A and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability in even the most demanding environments. Featuring a single row layout with 38 positions, it offers seamless integration for your board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inch and row spacing of .2 inch facilitate efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.