842-038-544-108

Heilind Number:EDA842-038-544-108
Manufacturer:EDAC
Manufacturer Number:842-038-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-544-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .1 inch, it offers seamless integration on your PCB. The green color and straight mount orientation make it easy to identify and install, while the wide operating temperature range of -40 to 105 °C guarantees versatility. With 38 positions and a current rating of 3A, it's perfect for high-density applications. Trust in this connector for efficient and secure board-to-board connections.