842-038-544-201

Heilind Number:EDA842-038-544-201
Manufacturer:EDAC
Manufacturer Number:842-038-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures both durability and reliable conductivity. With two rows and a pitch of .1 inches, it offers 38 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.