842-038-544-207

Heilind Number:EDA842-038-544-207
Manufacturer:EDAC
Manufacturer Number:842-038-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-544-207

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. Featuring two rows and 38 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.