842-038-544-212

Heilind Number:EDA842-038-544-212
Manufacturer:EDAC
Manufacturer Number:842-038-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding conditions. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers efficient signal transmission. Boasting 38 positions in total, it provides ample connectivity options for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable operation. Ideal for diverse PCB connectivity needs, this connector is a valuable addition to any setup.