842-038-555-203

Heilind Number:EDA842-038-555-203
Manufacturer:EDAC
Manufacturer Number:842-038-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-555-203

Detailed Description

Enhance the connectivity of your high-performance electronic devices with our High Temp Card Edge Connector. Designed for efficient and reliable board-to-board connections, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a low pitch of .1 inch and a double-row configuration, it offers 38 positions for seamless integration. The contacts are crafted from robust Copper Alloy, ensuring optimal conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance and longevity. Suitable for a wide range of applications, it is a versatile solution for your PCB connectivity needs.