842-038-555-204

Heilind Number:EDA842-038-555-204
Manufacturer:EDAC
Manufacturer Number:842-038-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-555-204

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for secure board-to-board PCB connections. This durable connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows and 38 positions, it offers ample space for efficient data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Trust in its quality for seamless and durable connections in your electronic designs.