842-038-555-207

Heilind Number:EDA842-038-555-207
Manufacturer:EDAC
Manufacturer Number:842-038-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-555-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers precise and secure connections. With 38 positions, it accommodates multiple signals with ease. The straight mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for reliable and durable board-to-board connections.