842-038-555-212

Heilind Number:EDA842-038-555-212
Manufacturer:EDAC
Manufacturer Number:842-038-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and efficient board-to-board connectivity. The straight mount orientation and 38 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connector solution with this high-quality component.