842-038-556-201

Heilind Number:EDA842-038-556-201
Manufacturer:EDAC
Manufacturer Number:842-038-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A, it guarantees reliable power transmission. The Copper Alloy contacts ensure secure and efficient connectivity, while the double-row layout with 38 positions offers versatility for your PCB designs. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB assemblies with this essential component, seamlessly bridging connections for superior performance.