842-038-556-202

Heilind Number:EDA842-038-556-202
Manufacturer:EDAC
Manufacturer Number:842-038-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-556-202

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row configuration and a total of 38 positions, it offers ample connectivity options for seamless integration on your PCB. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature resistance. Upgrade your connectivity solutions with this essential component, a perfect fit for various electronic systems.