842-038-556-203

Heilind Number:EDA842-038-556-203
Manufacturer:EDAC
Manufacturer Number:842-038-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a current rating of 3 A. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient signal integrity. With two rows and 38 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for industrial applications where reliability is paramount. Trust in its quality to elevate the performance of your electronic systems.