842-038-556-204

Heilind Number:EDA842-038-556-204
Manufacturer:EDAC
Manufacturer Number:842-038-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-556-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green color. With a generous 3 A amperage rating and 38 positions spread across 2 rows, it offers ample connectivity for your circuit board needs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Choose straight mount orientation for seamless integration. Upgrade your PCB setup with this essential component.