842-038-556-207

Heilind Number:EDA842-038-556-207
Manufacturer:EDAC
Manufacturer Number:842-038-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With two rows of copper alloy contacts offering a total of 38 positions, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for industrial and electronic projects. Upgrade your connectivity solutions today with this essential component.