842-038-556-208

Heilind Number:EDA842-038-556-208
Manufacturer:EDAC
Manufacturer Number:842-038-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-556-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even under extreme conditions. With a 3 A amperage rating, it's suitable for powering various devices with efficiency. The two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide a secure and stable connection for your circuit boards. Offering 38 positions in total, it's perfect for complex electronic setups. The Straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in both hot and cold environments. Upgrade your board-to-board connections with this essential component in our wide range of PCB connectors.