842-038-556-212

Heilind Number:EDA842-038-556-212
Manufacturer:EDAC
Manufacturer Number:842-038-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-556-212

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure and efficient power transmission. Featuring two rows, 38 positions, and a .1-inch pitch, it offers versatile connectivity options for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various industrial settings. Upgrade your connectivity with this essential component.