842-038-558-101

Heilind Number:EDA842-038-558-101
Manufacturer:EDAC
Manufacturer Number:842-038-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-101

Detailed Description

Enhance your high-temperature circuit board connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a green housing made from UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row configuration featuring 38 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this essential component for efficient and durable board-to-board connectivity in your electronic systems.