842-038-558-102

Heilind Number:EDA842-038-558-102
Manufacturer:EDAC
Manufacturer Number:842-038-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance under challenging conditions. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3A. With a single row layout, it offers 38 positions on a .1-inch pitch, perfect for streamlined board-to-board PCB connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our quality product to meet your connectivity needs effectively.