842-038-558-103

Heilind Number:EDA842-038-558-103
Manufacturer:EDAC
Manufacturer Number:842-038-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. It features a single row layout with 38 positions, ideal for streamlined connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.