842-038-558-107

Heilind Number:EDA842-038-558-107
Manufacturer:EDAC
Manufacturer Number:842-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Built for durability and performance, this connector boasts a 3A amperage capacity and features a single row design with 38 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity even in extreme operating temperatures ranging from -40 to 105°C. With a right-angle mount orientation, it offers versatile installation options for your PCB assembly needs. Upgrade your system with this essential component for optimal performance and longevity.