842-038-558-108

Heilind Number:EDA842-038-558-108
Manufacturer:EDAC
Manufacturer Number:842-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 38 positions, making it ideal for a variety of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient signal transfer. With a pitch of .1 inch and a row spacing of .2 inch, it guarantees precise and secure connections on the PCB. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in harsh conditions. Elevate your device's connectivity with this essential component.