842-038-558-112

Heilind Number:EDA842-038-558-112
Manufacturer:EDAC
Manufacturer Number:842-038-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-112

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 38 positions and a pitch of .1 inch, offering seamless board-to-board connectivity. Crafted with Copper Alloy contacts and a housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in demanding environments. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connectivity with this essential component.