842-038-558-201

Heilind Number:EDA842-038-558-201
Manufacturer:EDAC
Manufacturer Number:842-038-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and a compact two-row design, making it perfect for space-saving applications. With a current rating of 3A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing high temperature resistance and flame retardant properties for added safety. Each of the 38 positions is meticulously crafted with copper alloy contacts for optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.