842-038-558-202

Heilind Number:EDA842-038-558-202
Manufacturer:EDAC
Manufacturer Number:842-038-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for peak performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in challenging conditions. With two rows and a total of 38 positions, it offers ample connectivity options for seamless PCB integration. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Its right-angle mount orientation further enhances versatility, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications. Elevate your connectivity capabilities with this essential component.