842-038-558-203

Heilind Number:EDA842-038-558-203
Manufacturer:EDAC
Manufacturer Number:842-038-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from copper alloy, this connector can handle up to 3A of power. Featuring a double-row layout with 38 positions at a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure board-to-board connections. The right-angle mount orientation allows for versatile installation options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for high-performance applications in various industries. Upgrade your setup with this reliable and high-quality solution.