842-038-558-204

Heilind Number:EDA842-038-558-204
Manufacturer:EDAC
Manufacturer Number:842-038-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features two rows of copper alloy contacts with a pitch of .1 inches, providing reliable power delivery at 3A. Its UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the right-angle mount orientation offers seamless PCB integration. With a total of 38 positions and a wide operating temperature range of -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your setup with this essential component from our range of high-quality PCB connectors.