842-038-558-207

Heilind Number:EDA842-038-558-207
Manufacturer:EDAC
Manufacturer Number:842-038-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-207

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a dual-row configuration and a total of 38 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation allows for easy integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your industrial or electronic projects. Trust in its quality and performance to meet your connectivity needs.