842-038-558-208

Heilind Number:EDA842-038-558-208
Manufacturer:EDAC
Manufacturer Number:842-038-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-208

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With two rows and 38 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or commercial applications. Trust in its quality and performance to elevate your electronic projects to the next level.