842-038-558-212

Heilind Number:EDA842-038-558-212
Manufacturer:EDAC
Manufacturer Number:842-038-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a copper alloy contact material, it ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 38 positions offer ample room for your components. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees high performance in any environment. Elevate your PCB design with this essential component.