842-038-559-101

Heilind Number:EDA842-038-559-101
Manufacturer:EDAC
Manufacturer Number:842-038-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 38 positions, ideal for streamlined connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity while withstanding high temperatures up to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds versatility to your assembly process, while the 3A amperage rating guarantees efficient power transmission. Trust in this connector for robust and efficient board-to-board connections in a wide range of applications.