842-038-559-103

Heilind Number:EDA842-038-559-103
Manufacturer:EDAC
Manufacturer Number:842-038-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for high performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and durable connectivity. With a single row configuration and Copper Alloy contact material, it offers seamless transmission of power at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 38 positions, making it ideal for a wide range of applications. Its Right Angle mount orientation allows for easy installation on PCBs, while its operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Upgrade your PCB connections with this essential component.