842-038-559-104

Heilind Number:EDA842-038-559-104
Manufacturer:EDAC
Manufacturer Number:842-038-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a single row and 38 positions, it ensures efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precision in assembly. Perfect for space-saving installations, its Right Angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications in various industries. Trust in its quality and performance for your PCB connectivity needs.